Showa 8814 Black Cotton, Polyester Work Gloves, Size S, Neoprene Coating
- RS Stock No.:
- 670-859
- Mfr. Part No.:
- BST8814B1
- Manufacturer:
- Showa
Subtotal (1 box of 12 pairs)*
€309.46
(exc. VAT)
€380.64
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €309.46 | €25.788 |
*price indicative
- RS Stock No.:
- 670-859
- Mfr. Part No.:
- BST8814B1
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Polyester, Cotton | |
| Material | Cotton, Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Series | 8814 | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 12 | |
| Coating | Neoprene | |
| Standards/Approvals | EN 388:2016 + A1:2018 1242X, EN 407: 2020 X2XXXX | |
| EN 407 Thermal | X2XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Polyester, Cotton | ||
Material Cotton, Polyester | ||
Colour Black | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Series 8814 | ||
Resistance Features Heat Resistant | ||
Number of Gloves 12 | ||
Coating Neoprene | ||
Standards/Approvals EN 388:2016 + A1:2018 1242X, EN 407: 2020 X2XXXX | ||
EN 407 Thermal X2XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa Work Glove is a non slip heat protection up to 250°C and food handling approved. A comfortable and supple glove with very good grip. Impermeable for working in damp or greasy environments. The markings CAT II EN 388:2016 + A1:2018 1242X and EN 407:2020 X2XXXX on protective gloves indicate compliance with European safety standards for mechanical and thermal risks, respectively.
Slip on design gauntlet for easy donning and doffing
Approved for food handling
Textured finish provides excellent grip
Dark colour hides charring
Wrist well protected
Related links
- Showa 3415 Black Polyester Work Gloves Neoprene Coating
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Showa 3416 Black High Performance Polyethylene Work Gloves Neoprene Coating
- Showa 350R Green Polyester Work Gloves Nitrile Coating
- Showa 305 Blue Polyester Work Gloves Latex Coating
- Showa 330 Black Polyester Work Gloves Latex Coating
