Showa 3415 Black Polyester Work Gloves, Size L, Neoprene Coating
- RS Stock No.:
- 671-063
- Mfr. Part No.:
- SHO34153
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,398.26
(exc. VAT)
€1,719.86
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,398.26 | €19.42 |
*price indicative
- RS Stock No.:
- 671-063
- Mfr. Part No.:
- SHO34153
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 0 | |
| EN 388 Blade | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 1 | |
| Series | 3415 | |
| Resistance Features | Chemical Environment | |
| Safety Standard | CAT III | |
| Coating | Neoprene | |
| Standards/Approvals | EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 3031X, EN 407: 2020 X2XXXX | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | X2XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 0 | ||
EN 388 Blade 0 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 1 | ||
Series 3415 | ||
Resistance Features Chemical Environment | ||
Safety Standard CAT III | ||
Coating Neoprene | ||
Standards/Approvals EN 374-1: 2016/ Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 3031X, EN 407: 2020 X2XXXX | ||
EN 374 Chemical Yes | ||
EN 407 Thermal X2XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa Glove range offers an exceptional blend of durability and agility, designed specifically for professionals who require reliable hand protection in demanding environments. Engineered with cutting-edge materials, these gloves ensure maximum grip and dexterity, making them ideal for intricate tasks. With a comfy fit that moulds to the hand, users can maintain functionality without sacrificing safety. The gloves are certified under CAT III, indicating high-risk protection suitable for tasks involving significant hazards. They meet EN 388:2016+A1:2018 with a rating of 3031X. Additionally, they comply with EN 374-1:2016 Type A, offering protection against high chemical risks. They also meet EN 374-5:2016, providing protection against micro-organisms. Furthermore, they are compliant with EN 407:2020, offering protection against thermal risks such as heat and fire.
Offers superior grip for enhanced control in wet and dry conditions
Features lightweight construction for fatigue free wear throughout the day
Designed with a high level of dexterity for intricate tasks
Includes a breathable design to promote airflow and reduce perspiration
Constructed with robust materials for long lasting durability
Provides excellent resistance to a variety of hazardous substances
Allows easy movement facilitating a natural hand position
Optimised fit that caters to a range of hand sizes
Related links
- Showa 3415 Black Polyester Work Gloves Neoprene Coating
- Showa 3415 Black Polyester Work Gloves Neoprene Coating
- Showa 3415 Black Polyester Work Gloves Neoprene Coating
- Showa 3416 Black High Performance Polyethylene Work Gloves Neoprene Coating
- Skytec Neo Grab 6781R Black Cotton Work Gloves Neoprene Coating
- ProGARM 2707 Green Work Gloves Neoprene Coating
- Skytec Sapphire Black Size L, Neoprene Coating
- Showa 8814 Black Cotton Size S, Neoprene Coating
