Showa 330 Black, Grey Cotton, Polyester Work Gloves, Size S, Latex Coating
- RS Stock No.:
- 671-066
- Mfr. Part No.:
- SHO3301
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€764.08
(exc. VAT)
€939.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €764.08 | €6.367 |
*price indicative
- RS Stock No.:
- 671-066
- Mfr. Part No.:
- SHO3301
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Cotton, Polyester | |
| Lining Material | Cotton, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 330 | |
| Resistance Features | Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Material Cotton, Polyester | ||
Lining Material Cotton, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 330 | ||
Resistance Features Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Coating Latex | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Reinforced grip glove feature a double latex coating in the area of the glove subject to most stress; between thumb and index finger. Ideal for heavy duty manual handling including scaffolding. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.
Maximum resistance to rips EN 388 Level 4
Surface provides tactile feel and better grip
Designed for easy movement and continuous wear
No irritation by seams in contact with the skin
Colouring helps extend wearable life
Related links
- Showa 305 Blue Polyester Work Gloves Latex Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
- Skytec EMG344 Yellow Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 317 Orange Size S, Latex Coating
- Showa 341 Gardening Black Polyester Work Gloves Latex Coating
- Showa Duracoil 346 Grey 13 Gauge Duracoil Polyester Work Gloves Latex Coating
