Showa 305 Blue, Grey Cotton, Polyester Work Gloves, Size S, Latex Coating

Subtotal (1 box of 120 pairs)*

€746.45

(exc. VAT)

€918.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€746.45€6.22

*price indicative

RS Stock No.:
671-206
Mfr. Part No.:
SHO3051
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

S

Product Type

Work Gloves

Lining Material

Cotton, Polyester

Material

Cotton, Polyester

Colour

Blue, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Latex

Series

305

Resistance Features

Mechanical Protection

Safety Standard

EN 388:2016 + A1:2018

Number of Gloves

10

Standards/Approvals

CAT II, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Multi purpose 305 durable grip safety glove is designed to enhance performance and comfort during rigorous manual handling tasks. With a latex-coated palm and knuckles, this glove provides robust mechanical resistance while ensuring a secure grip. Its ergonomic design caters to extended wear, making it ideal for professionals across various industries. The seamless liner reduces irritation, while the elasticated knit wrist ensures a snug fit. Crafted for versatility, the glove not only meets safety standards but also promotes ease of movement and comfort, making it a reliable choice for those demanding high standards in hand protection. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.

Enhanced protection to the knuckles and back of hand

Rough finish to the latex provides tactile feel and better grip

Ergonomic fit

Seamless liner prevents irritation

Designed for easy movement and continuous wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy