Showa 306 Black, Blue Nylon, Polyester Work Gloves, Size S, Latex Coating
- RS Stock No.:
- 671-202
- Mfr. Part No.:
- SHO306B1
- Manufacturer:
- Showa
Subtotal (1 box of 144 pairs)*
€1,770.32
(exc. VAT)
€2,177.49
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,770.32 | €12.294 |
*price indicative
- RS Stock No.:
- 671-202
- Mfr. Part No.:
- SHO306B1
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyester | |
| Lining Material | 13 Gauge Nylon, Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Series | 306 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, General Purpose, Waterproof | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Material Nylon, Polyester | ||
Lining Material 13 Gauge Nylon, Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Series 306 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, General Purpose, Waterproof | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Breathable and water repellent glove is designed for unrivalled performance in changeable weather conditions. Engineered with a fully-coated dual latex grip, this glove excels in providing a secure hold while maintaining comfort, making it ideal for heavy-duty tasks. Its innovative breathable technology effectively lets perspiration escape, ensuring your hands remain dry even during prolonged use. The foam latex coating absorbs impacts, enhancing protection during labour-intensive jobs. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.
Engineered with a unique breathable technology for enhanced comfort
Foam latex coating provides superior cushioning against impacts
Water repellent design keeps hands dry in challenging conditions
Elasticated knit wrist ensures a secure and comfortable fit
Versatile enough for various applications from construction to maintenance
Related links
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Blue Nylon Size 7, Latex Coating
- Showa 306 Blue Nylon Size 8, Latex Coating
- Showa 306 Blue Nylon Size 9, Latex Coating
- Showa 341 Gardening Black Polyester Work Gloves Latex Coating
