Skytec Tons TP-5 Grey, White Fibreglass, High Performance Polyethylene, Recycled Polyester Work Gloves, Size XS,

Subtotal (1 box of 120 pairs)*

€947.77

(exc. VAT)

€1,165.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€947.77€7.898

*price indicative

RS Stock No.:
671-077
Mfr. Part No.:
TNS0600
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XS

Product Type

Work Gloves

Lining Material

Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester

Material

Fibreglass, High Performance Polyethylene, Recycled Polyester

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Tons TP-5

Number of Gloves

10

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, RCS (Recycled claim Standard) certified

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec cut-resistant glove from the TONS range is made from recycled polyester and features a durable PU palm coating that resists rips and abrasion, providing excellent grip in dry handling conditions. Offering very good mechanical resistance and cut protection at Level D (EN 388:2016), it has a flexible, close-fitting design for comfort and dexterity, while remaining breathable and lightweight. Certified CAT II, it meets EN 388:2016 + A1:2018 (4X43D) and ANSI 105:2016 standards.

Features a lightweight design for easy handling

Offers exceptional durability to withstand tough conditions

Incorporates advanced technology for superior performance

Designed for optimal user comfort during prolonged use

Provides multi-functional capabilities to adapt to various tasks

Showcases sleek aesthetics that align with modern tastes

Equipped with easy controls for straightforward operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy