Skytec Ninja Knight Black, Grey Fibreglass, HPPE, Nylon Work Gloves, Size S, Bi-Polymer Coating
- RS Stock No.:
- 671-109
- Mfr. Part No.:
- SKY271
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€2,721.02
(exc. VAT)
€3,346.85
(inc. VAT)
- Shipping from 02 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,721.02 | €22.675 |
*price indicative
- RS Stock No.:
- 671-109
- Mfr. Part No.:
- SKY271
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Bi-Polymer | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Ninja Knight | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A3 4 4, CAT II, EN 388:2016 + A1:2018 4X43C, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Bi-Polymer | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Ninja Knight | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A3 4 4, CAT II, EN 388:2016 + A1:2018 4X43C, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Skytec Ninja Knight Black HPPE Size 2XL, Bi-Polymer Coating
- Skytec Ninja Knight Black Fibreglass Size 10, Nitrile Coating
- Skytec Ninja Knight Black Fibreglass Size 9, Nitrile Coating
- Skytec Ninja Knight Black Fibreglass Size 8, Nitrile Coating
- Skytec Skytec Ninja X4 Black Nylon Work Gloves Bi-Polymer Coating
- Skytec Skytec Ninja X4 Black Nylon Work Gloves Bi-Polymer Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
