Skytec Ninja Knight Black Fibreglass, Polyethylene Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

€25.84

(exc. VAT)

€31.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 197 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€25.84

*price indicative

RS Stock No.:
877-7540
Mfr. Part No.:
SKY27
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

9

Product Type

Work Gloves

Material

Fibreglass, Polyethylene

Lining Material

Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Safety Standard

EN 407

Series

Ninja Knight

Resistance Features

Cut Resistant

Number of Gloves

2

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Skytec Reusable Gloves


The Skytec black reusable gloves have size 9. These gloves are produced from machine knitted polymer with high-performance polyethylene and glass yarn to provide high cut resistance whilst remaining comfortable. Even the most precise tasks can be completed due to their superb sensitivity and dexterity.

The Skytec black cut resistant gloves made of glass fibre and polyethylene, and have a size of 9. These gloves are nitrile coated produced from machine knitted polymer with high-performance polyethylene and glass yarn to provide high cut resistance whilst remaining comfortable. Even the most precise tasks can be completed due to their superb sensitivity and dexterity.

Features and Benefits


Palm and fingers coated with bi-polymer to enhance grip

Improved hygiene with actifresh antibacterial and anti-odour treatment and breathable material on the back of the hand

Special anatomical design for dexterity, comfort and fit

Excellent grip in both, wet and dry conditions

Applications


Glass industry

Engineering

Metal fabrication

Injection moulding

Aerospace

Transport sector

Certifications


CE category II

EN388- mechanical protection

EN388 4X43C-high durability and grip with maximum abrasion and tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy