Skytec Ninja Knight Black, Grey Fibreglass, HPPE, Nylon Work Gloves, Size 2XL, Bi-Polymer Coating

Subtotal (1 box of 120 pairs)*

€2,721.02

(exc. VAT)

€3,346.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,721.02€22.675

*price indicative

RS Stock No.:
671-108
Mfr. Part No.:
SKY275
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Work Gloves

Lining Material

Fibreglass, High Performance Polyethylene, HPPE, Nylon

Material

Fibreglass, HPPE, Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Bi-Polymer

Safety Standard

ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

Ninja Knight

Number of Gloves

10

Standards/Approvals

ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C, EN 407:2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec Glove offers excellent protection from all mechanical hazards while maintaining dexterity, sensitivity, and comfort. It features a machine-knitted liner made with High Performance Polyethylene and glass yarn, providing Level C cut resistance (ANSI A3). The bi-polymer coating ensures excellent grip in both wet and dry conditions, while Level 4 abrasion and tear resistance further enhance durability. Anatomically designed for comfort and flexibility, it remains easy to wear even during high-risk tasks. Certified to EN 388:2016 + A1:2018 (4X43C), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.

Water-resistant design ensures performance in challenging weather

Enhanced grip for improved handling and control

Lightweight construction promotes all-day use without fatigue

Breathable materials provide comfort during extended wear

Reinforced toe protection guards against potential injuries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy