Skytec Ninja Silver Grey Fibreglass, HPPE, Nylon Work Gloves, Size M, Polyurethane Coating
- RS Stock No.:
- 671-104
- Mfr. Part No.:
- SKY292
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€2,574.26
(exc. VAT)
€3,166.34
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,574.26 | €21.452 |
*price indicative
- RS Stock No.:
- 671-104
- Mfr. Part No.:
- SKY292
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Fibreglass, HPPE, Nylon | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | |
| Safety Standard | ANSI, EN | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Series | Ninja Silver | |
| Standards/Approvals | ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Material Fibreglass, HPPE, Nylon | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | ||
Safety Standard ANSI, EN | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Series Ninja Silver | ||
Standards/Approvals ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove provides excellent cut resistance and grip in dry, wet, or slightly oily conditions, while maintaining a high level of comfort and dexterity. It features a breathable liner and a durable PU coating that protects the hand from oils and grease, delivering long-lasting grip. With Level C cut resistance (ANSI A3) and high tear and abrasion resistance, the glove remains flexible despite its protective qualities. Certified to EN 388:2016 + A1:2018 (4X43C) and ANSI 105:2016, it meets CAT II safety standards.
The upper is made from premium leather, ensuring long-lasting wear and resistance to scuffs and abrasions
A cushioned insole provides all-day comfort, reducing strain during extended use
High-grip outsole improves traction on various surfaces, enhancing stability while working
Water-resistant properties keep feet dry in challenging conditions, promoting hygiene and comfort
The boots are designed with a steel toe cap, providing essential protection from falling objects and crushing hazards
Reflective detailing increases visibility in low-light environments, ensuring safety on site
The lightweight construction makes them easy to wear without sacrificing strength or support
Padded collar and tongue enhance comfort around the ankle, preventing chafing and discomfort
Related links
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Work Gloves Polyurethane Coating
- Skytec EMG745 Black HPPE Size M, Polyurethane Coating
- Skytec EMG735 Black HPPE Size M, Polyurethane Coating
- Skytec Ninja Knight Black HPPE Size 2XL, Bi-Polymer Coating
- Skytec Ninja Knight Black HPPE Size S, Bi-Polymer Coating
