Skytec Neon Cream, Yellow Cotton Work Gloves, Size S, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€385.22

(exc. VAT)

€473.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€385.22€3.21

*price indicative

RS Stock No.:
671-114
Mfr. Part No.:
SKY241
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Work Gloves

Material

Cotton

Lining Material

Cotton

Colour

Cream, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Series

Neon

Coating

Nitrile

Resistance Features

Abrasion Resistant, Anti-Slip, Damp Environment, Waterproof

Standards/Approvals

EN 388:2016 + A1:2018 4111X

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a high visibility glove with a lightweight 3/4 nitrile coating designed to protect hands in damp environments or against detergents and alcohols. Ideal for dirty tasks in poorly-lit areas, it features a cotton liner with nitrile coating on the palm and knuckles for durability and excellent grip. The glove offers Level 4 abrasion resistance, is warm and comfortable to wear, and includes an anti-bacterial treatment to reduce odours. Certified to EN 388:2016 + A1:2018 (4111X), it meets CAT II safety standards.

Built with high-quality materials for exceptional durability

Sleek design enhances usability without sacrificing performance

Versatile application suitable for various professional and personal uses

Optimised for ease of use, making it accessible for everyone

Lightweight structure allows for easy transportation and handling

Provides reliable functionality in various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy