Skytec Neon Xtra White, Yellow Cotton Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 671-117
- Mfr. Part No.:
- SKY223
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€391.33
(exc. VAT)
€481.34
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €391.33 | €3.261 |
*price indicative
- RS Stock No.:
- 671-117
- Mfr. Part No.:
- SKY223
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | White, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Neon Xtra | |
| Resistance Features | Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 4111X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour White, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Neon Xtra | ||
Resistance Features Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 4111X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a full nitrile coated, high visibility glove designed for general handling tasks in oily and dirty conditions. It features a durable, lightweight nitrile coating over a comfortable cotton liner, offering excellent abrasion resistance and grip. The bright yellow color enhances visibility, while the glove remains warm and comfortable for extended wear. Certified to EN 388:2016 + A1:2018 (4111X), it meets CAT II safety standards.
Offers superior durability with robust materials
User-friendly design allows for quick and easy operation
Compact size enables effortless transport and storage
Versatile application across multiple environments enhances usability
Efficient performance helps reduce time on crucial tasks
Stylish appearance complements any professional setting
Related links
- Skytec Neon Xtra White Size XL, Nitrile Coating
- Skytec Neon Xtra White Size M, Nitrile Coating
- Skytec Neon Xtra White Size 2XL, Nitrile Coating
- Skytec Neon Cream Size L, Nitrile Coating
- Skytec Neon Cream Size XL, Nitrile Coating
- Skytec Neon Cream Size M, Nitrile Coating
- Skytec Neon Cream Size S, Nitrile Coating
- Skytec Frisco Blue Cotton Work Gloves Nitrile Coating
