Skytec Ninja Flex Grey, Red Nylon Work Gloves, Size L, Latex Coating

Subtotal (1 box of 120 pairs)*

€498.35

(exc. VAT)

€612.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€498.35€4.153

*price indicative

RS Stock No.:
671-120
Mfr. Part No.:
SKY193
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Work Gloves

Lining Material

Lycra, Nylon

Material

Nylon

Colour

Grey, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Ninja Flex

Resistance Features

Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant

Coating

Latex

Safety Standard

EN 388:2016 + A1:2018

Number of Gloves

10

Standards/Approvals

CAT II EN 388:2016 + A1:2018 2131X

RoHS Status: Exempt

COO (Country of Origin):
LK
The Skytec Glove is a latex grip glove with a lightweight 15-gauge nylon/lycra liner that provides a super thin feel for enhanced dexterity, fit, and comfort. Anatomically designed for excellent tactile touch, it is ideal for manual handling in both damp and dry conditions. The glove offers resistance to abrasion and tearing. Certified to EN 388:2016 + A1:2018 (2131X), it meets CAT II safety standards.

Constructed with high-quality materials for enhanced longevity

Incorporates innovative technology that streamlines performance

Lightweight design facilitates easy handling and transport

User-friendly controls allow for seamless operation

Suitable for a range of applications, enhancing versatility

Features advanced safety measures to protect users

Designed for low maintenance, ensuring consistent performance

Aesthetic design complements any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy