Skytec Ninja Flex Grey, Red Nylon Work Gloves, Size XL, Latex Coating
- RS Stock No.:
- 671-119
- Mfr. Part No.:
- SKY194
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€498.35
(exc. VAT)
€612.97
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €498.35 | €4.153 |
*price indicative
- RS Stock No.:
- 671-119
- Mfr. Part No.:
- SKY194
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Nylon | |
| Lining Material | 15 Gauge Nylon | |
| Colour | Grey, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant | |
| Series | Ninja Flex | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 2131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Material Nylon | ||
Lining Material 15 Gauge Nylon | ||
Colour Grey, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant | ||
Series Ninja Flex | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 2131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a latex grip glove with a lightweight 15-gauge nylon/lycra liner that provides a super thin feel for enhanced dexterity, fit, and comfort. Anatomically designed for excellent tactile touch, it is ideal for manual handling in both damp and dry conditions. The glove offers resistance to abrasion and tearing. Certified to EN 388:2016 + A1:2018 (2131X), it meets CAT II safety standards.
Engineered for high performance in challenging conditions
Compact design allows for easy handling and storage
Manufactured with premium materials, ensuring long-lasting durability
Versatile applications make it suitable for a wide range of tasks
User-centric features enhance convenience and accessibility
Lightweight structure reduces fatigue during extended use
Related links
- Skytec Ninja Flex Grey Size L, Latex Coating
- Skytec Ninja Flex Grey Size M, Latex Coating
- Skytec Ninja Flex Grey Size S, Latex Coating
- Skytec TRC750 Black Nylon Size XL, Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Skytec Helium Blue Size XL, Latex Coating
- Skytec Tons Red Black Size XL, Latex Coating
- Skytec EMG322 Black Size XL, Latex Coating
