Skytec Ninja Flex Grey, Red Nylon Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-121
- Mfr. Part No.:
- SKY192
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€498.35
(exc. VAT)
€612.97
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €498.35 | €4.153 |
*price indicative
- RS Stock No.:
- 671-121
- Mfr. Part No.:
- SKY192
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | Lycra, Nylon | |
| Material | Nylon | |
| Colour | Grey, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | Ninja Flex | |
| Coating | Latex | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 2131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material Lycra, Nylon | ||
Material Nylon | ||
Colour Grey, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series Ninja Flex | ||
Coating Latex | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 2131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a latex grip glove with a lightweight 15-gauge nylon/lycra liner that provides a super thin feel for enhanced dexterity, fit, and comfort. Anatomically designed for excellent tactile touch, it is ideal for manual handling in both damp and dry conditions. The glove offers resistance to abrasion and tearing. Certified to EN 388:2016 + A1:2018 (2131X), it meets CAT II safety standards.
Equipped with advanced safety features for optimal user protection
Designed for effortless operation, making it accessible for all skill levels
Compact and lightweight, facilitating easy transport and storage
Incorporates energy-efficient technology to reduce running costs
Built with high-quality materials that ensure longevity and reliability
Versatile usage across multiple fields, enhancing its functionality
User-friendly interface allows for quick setup and adjustments
Related links
- Skytec Ninja Flex Grey Size XL, Latex Coating
- Skytec Ninja Flex Grey Size L, Latex Coating
- Skytec Ninja Flex Grey Size S, Latex Coating
- Showa MFT Pro 344 Black Nylon Work Gloves Latex Coating
- Skytec TRC750 Black Nylon Size M, Latex Coating
- Skytec Tons Red Black Size M, Latex Coating
- Skytec EMG322 Black Size M, Latex Coating
- Skytec TRC352 Red Size M, Latex Coating
