Skytec Sapphire Xtreme Black, Grey 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre Work Gloves, Size S, Nitrile
- RS Stock No.:
- 671-130
- Mfr. Part No.:
- SKY1031
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€2,577.32
(exc. VAT)
€3,170.10
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,577.32 | €21.478 |
*price indicative
- RS Stock No.:
- 671-130
- Mfr. Part No.:
- SKY1031
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | |
| Lining Material | 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Micro-Foam | |
| Resistance Features | Cut Resistant | |
| Series | Sapphire Xtreme | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X44E, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Material 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | ||
Lining Material 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Micro-Foam | ||
Resistance Features Cut Resistant | ||
Series Sapphire Xtreme | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X44E, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove offers exceptional performance tailored for professionals seeking reliability and efficiency. Engineered with precision, it stands out in its category, making it an ideal choice for those who demand functionality without compromise. The high-quality materials used in its construction ensure durability, whilst its innovative design provides optimal usability in a variety of settings. Whether for industrial or personal use, this product promises to deliver superior results, seamlessly combining technology and practicality to meet the diverse needs of users. With a focus on enhancing productivity, it empowers users to tackle challenges with ease and confidence.
Designed to meet the rigorous demands of professionals performing in tough environments
User-friendly interface simplifies operation, making it accessible for all skill levels
Lightweight construction enhances portability without sacrificing durability
Versatile applications allow for use across multiple sectors, increasing its value
Provides enhanced efficiency, enabling users to accomplish tasks quickly and effectively
Related links
- Skytec Sapphire Xtreme Black HPPE Spandex Size XS, Nitrile
- Skytec Sapphire Xtreme Black HPPE Spandex Size 2XL, Nitrile
- Skytec Sapphire Xtreme Black High Performance Polyethylene Spandex, Steel Fibre
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size S, Nitrile Coating
- Skytec SKY103 Black High Performance Polyethylene Spandex, Steel Fibre Puncture &
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size S, Nitrile Coating
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size 2XL, Nitrile Coating
- Skytec Sapphire Tungsten Beige Nylon Size S
