Skytec Sapphire Xtreme Black, Grey 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre Work Gloves, Size XS, Nitrile
- RS Stock No.:
- 671-287
- Mfr. Part No.:
- SKY1030
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€2,577.32
(exc. VAT)
€3,170.10
(inc. VAT)
- Shipping from 01 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,577.32 | €21.478 |
*price indicative
- RS Stock No.:
- 671-287
- Mfr. Part No.:
- SKY1030
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XS | |
| Material | 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | |
| Lining Material | 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Sapphire Xtreme | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X44E, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XS | ||
Material 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | ||
Lining Material 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Sapphire Xtreme | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X44E, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Skytec Sapphire Xtreme Black HPPE Spandex Size S, Nitrile
- Skytec Sapphire Xtreme Black HPPE Spandex Size 2XL, Nitrile
- Skytec Sapphire Xtreme Black High Performance Polyethylene Spandex, Steel Fibre
- Skytec SKY103 Black High Performance Polyethylene Spandex, Steel Fibre Puncture &
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size XS, Nitrile Coating
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size 2XL, Nitrile Coating
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size S, Nitrile Coating
- Skytec Sapphire Iron Black Nylon Size XS, Polyurethane
