Skytec RADIUS EW151 Black, Grey Acrylic, Glass, Latex, Nylon, Polyethylene Gloves, Size 11, Latex Coating
- RS Stock No.:
- 231-5390
- Mfr. Part No.:
- SKY0013
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€18.84
(exc. VAT)
€23.17
(inc. VAT)
Last RS stock
- Final 58 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €18.84 |
*price indicative
- RS Stock No.:
- 231-5390
- Mfr. Part No.:
- SKY0013
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Acrylic, Glass, Latex, Nylon, Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Coating | Latex | |
| Series | RADIUS EW151 | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 11 | ||
Product Type Gloves | ||
Material Acrylic, Glass, Latex, Nylon, Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Coating Latex | ||
Series RADIUS EW151 | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec SKY00135 is a fully coated glove combining thermal properties and cut resistance with an open cuff for easy donning and doffing. It is ideal for sharp handling in cold and wet environments.The cut resistant liner protects against sharp parts and the thermal liner provides insulation at cold temperatures. A flexible and robust glove offering a good level of dexterity. It also protects the hand from liquids with optimal long lasting grip.
Liner material 13gg HPPE, glass, nylon, acrylic
Coating material Double coated crinkle latex over latex
Colour Grey/Black
Length material 220-270(mm) (Size Dependent)
Cuff style Knitted
Related links
- Skytec RADIUS EW151 Black Glass Nylon Size 7, Latex Coating
- Skytec RADIUS EW151 Black Fibreglass Nylon Work Gloves Latex,
- Skytec RADIUS EW151 Black Size L Natural Rubber Coating
- Skytec RADIUS EW151 Black Size M Natural Rubber Coating
- Skytec RADIUS EW151 Black Size S Natural Rubber Coating
- Skytec RADIUS EW151 Black Size XL Natural Rubber Coating
- Skytec RADIUS EW151 Black Size 8
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
