Subtotal (1 pair)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.82 |
*price indicative
- RS Stock No.:
- 273-1382
- Mfr. Part No.:
- SHO370
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Glove | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Glove | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Skytec EMG322 Black Size XL, Latex Coating
- Skytec Eco Steel Green Size 11/XXL, Nitrile Foam Coating
- Skytec Brown, Beige Work Gloves 310mm
- Skytec Ninja Flex Grey Size S, Latex Coating
- Skytec Neon Cream Size M, Nitrile Coating
- Skytec Ninja Flex Grey Size L, Latex Coating
- Skytec Ninja Flex Grey Size M, Latex Coating
- Skytec Tons Red Black Size XL, Latex Coating
