Showa 306 Black, Blue Nylon, Polyester Work Gloves, Size L, Latex Coating
- RS Stock No.:
- 671-200
- Mfr. Part No.:
- SHO306B3
- Manufacturer:
- Showa
Subtotal (1 box of 144 pairs)*
€1,770.32
(exc. VAT)
€2,177.49
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,770.32 | €12.294 |
*price indicative
- RS Stock No.:
- 671-200
- Mfr. Part No.:
- SHO306B3
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | 13 Gauge Nylon, Polyester | |
| Material | Nylon, Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | 306 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, General Purpose, Waterproof | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Standards/Approvals | EN 388:2016 + A1:2018 2121X | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material 13 Gauge Nylon, Polyester | ||
Material Nylon, Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series 306 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, General Purpose, Waterproof | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Standards/Approvals EN 388:2016 + A1:2018 2121X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Breathable and water repellent glove is designed for unrivalled performance in changeable weather conditions. Engineered with a fully-coated dual latex grip, this glove excels in providing a secure hold while maintaining comfort, making it ideal for heavy-duty tasks. Its innovative breathable technology effectively lets perspiration escape, ensuring your hands remain dry even during prolonged use. The foam latex coating absorbs impacts, enhancing protection during labour-intensive jobs. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.
Unique breathable technology enhances comfort during prolonged wear
Water repellent materials keep hands dry in wet conditions
Fully coated latex grip ensures a secure confident grasp on tools and materials
Aerated design allows for moisture management reducing sweat build up
Engineered foam latex coating provides padding against daily impacts
Elasticated knit wrist cuff ensures a snug fit and easy on/off
Durable construction suitable for heavy duty applications
Versatile design fits diverse roles in food production to utilities
Related links
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Blue Nylon Size 7, Latex Coating
- Showa 306 Blue Nylon Size 8, Latex Coating
- Showa 306 Blue Nylon Size 9, Latex Coating
- Showa 341 Gardening Black Polyester Work Gloves Latex Coating
