Showa 306 Black, Blue Nylon, Polyester Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-201
- Mfr. Part No.:
- SHO306B2
- Manufacturer:
- Showa
Subtotal (1 box of 144 pairs)*
€1,770.32
(exc. VAT)
€2,177.49
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,770.32 | €12.294 |
*price indicative
- RS Stock No.:
- 671-201
- Mfr. Part No.:
- SHO306B2
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Lining Material | 13 Gauge Nylon, Polyester | |
| Material | Nylon, Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Safety Standard | EN | |
| Resistance Features | Abrasion Resistant, General Purpose, Waterproof | |
| Series | 306 | |
| Standards/Approvals | EN 388:2016 + A1:2018 CAT II | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Lining Material 13 Gauge Nylon, Polyester | ||
Material Nylon, Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Coating Latex | ||
Number of Gloves 12 | ||
Safety Standard EN | ||
Resistance Features Abrasion Resistant, General Purpose, Waterproof | ||
Series 306 | ||
Standards/Approvals EN 388:2016 + A1:2018 CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Breathable and water repellent glove is designed for unrivalled performance in changeable weather conditions. Engineered with a fully-coated dual latex grip, this glove excels in providing a secure hold while maintaining comfort, making it ideal for heavy-duty tasks. Its innovative breathable technology effectively lets perspiration escape, ensuring your hands remain dry even during prolonged use. The foam latex coating absorbs impacts, enhancing protection during labour-intensive jobs. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.
Engineered full foam latex coating enhances grip and control
Water repellent properties keep hands dry in wet conditions
Unique breathable technology drastically reduces sweat accumulation
Foam latex cushioning provides additional comfort during impacts
Elasticated knit wrist ensures a secure fit for all wrist sizes
Suitable for various industries including construction and maintenance
Lightweight design promotes ease of movement without sacrificing protection
Related links
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Showa 306 Blue Nylon Size 7, Latex Coating
- Showa 306 Blue Nylon Size 8, Latex Coating
- Showa 306 Blue Nylon Size 9, Latex Coating
- Showa 341 Gardening Black Polyester Work Gloves Latex Coating
