Showa 282 Temres Blue Acrylic, Nylon (Liner) Work Gloves, Size 2XL, Polyurethane Coating
- RS Stock No.:
- 671-211
- Mfr. Part No.:
- SHO2825
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€1,960.16
(exc. VAT)
€2,411.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,960.16 | €32.669 |
*price indicative
- RS Stock No.:
- 671-211
- Mfr. Part No.:
- SHO2825
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Acrylic, Nylon (Liner) | |
| Lining Material | Nylon, Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Waterproof, Cold Resistant | |
| Series | 282 Temres | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016 + A1:2018 4221X, EN 511:2006 0 2 1 | |
| EN 511 Cold | 0 2 1 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Acrylic, Nylon (Liner) | ||
Lining Material Nylon, Acrylic | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Waterproof, Cold Resistant | ||
Series 282 Temres | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016 + A1:2018 4221X, EN 511:2006 0 2 1 | ||
EN 511 Cold 0 2 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Innovative glove is engineered to provide exceptional warmth and protection in cold conditions while ensuring breathability and comfort. The insulated PU glove combines cutting-edge breathable and waterproof technology, making it ideal for a variety of demanding applications. Whether you're working in food production or handling complex components, this glove guarantees performance without compromising dexterity. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4221X.
Breathable technology facilitates moisture escape for dry hands
Innovative construction provides warmth while protecting against liquids
Fixed insulated acrylic liner ensures lasting comfort in cold conditions
Full double polyurethane coating shields against water seepage effectively
Seamless design minimises irritation during prolonged use
Ergonomically designed for a snug fit that enhances natural hand movement
Micro roughened finish improves grip on wet and slick surfaces
Suitable for use in diverse industries such as food construction and oil and gas
Related links
- Showa 282 Temres Blue Acrylic Size M, Polyurethane Coating
- Showa 282 Temres Blue Nylon (Liner) Size XL, Polyurethane Coating
- Showa 282 Temres Blue Nylon (Liner) Size L, Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
