Skytec CH701 Black Nylon Work Gloves, Size L, Butyl Coating
- RS Stock No.:
- 671-311
- Mfr. Part No.:
- SKG00119BH
- Manufacturer:
- Skytec
Subtotal (1 box of 30 pairs)*
€1,415.54
(exc. VAT)
€1,741.11
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,415.54 | €47.185 |
*price indicative
- RS Stock No.:
- 671-311
- Mfr. Part No.:
- SKG00119BH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | CH701 | |
| Number of Gloves | 10 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Coating | Butyl | |
| Standards/Approvals | ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 18 Gauge Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series CH701 | ||
Number of Gloves 10 | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Coating Butyl | ||
Standards/Approvals ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a supported butyl chemical-resistant gauntlet featuring a bonded inner liner and a rough palm finish for excellent grip in wet and dry conditions. It is soft, flexible, and resistant to a wide range of harmful chemicals and solvents, including ketones, alcohols, and nerve agents. The long, straight cuff provides extended forearm protection. Certified to EN 374-1:2016 Type A (A, B, I, L, S, T), EN 388:2016 + A1:2018 (1121A), EN 374-5:2016 for microorganisms, and ANSI 105:2016, it meets CAT III safety standards.
Soft and flexible design promotes comfort during prolonged use
Rough surface texture enhances grip in slippery conditions
Resistant to a diverse range of harmful chemicals and solvents
Long cuff offers additional forearm coverage
Straight cuff design facilitates easy donning and doffing
Durable construction ensures long-lasting performance in demanding work environments
Meets stringent safety certifications for peace of mind
Ideal for a variety of applications across multiple industries
Related links
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Skytec CH701 Black Nylon Work Gloves Butyl Coating
- Showa Butyl II 874 Black Butyl Rubber Work Gloves Butyl Coating
- Showa 892 Black Butyl Size L Viton Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
