Skytec CH701 Black Nylon Work Gloves, Size 2XL, Butyl Coating

Subtotal (1 box of 30 pairs)*

€1,415.54

(exc. VAT)

€1,741.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,415.54€47.185

*price indicative

RS Stock No.:
671-308
Mfr. Part No.:
SKG00119BL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

2XL

Material

Nylon

Lining Material

18 Gauge Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Chemical Resistant

Series

CH701

Safety Standard

CAT III

Coating

Butyl

Standards/Approvals

ANSI 105:2016 A1 3 2, EN 374-1: 2016/Type A, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 1121A

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a supported butyl chemical-resistant gauntlet featuring a bonded inner liner and a rough palm finish for excellent grip in wet and dry conditions. It is soft, flexible, and resistant to a wide range of harmful chemicals and solvents, including ketones, alcohols, and nerve agents. The long, straight cuff provides extended forearm protection. Certified to EN 374-1:2016 Type A (A, B, I, L, S, T), EN 388:2016 + A1:2018 (1121A), EN 374-5:2016 for microorganisms, and ANSI 105:2016, it meets CAT III safety standards.

Soft and flexible for ease of movement during tasks

Rough surface enhances grip in challenging conditions

Effective resistance to a wide variety of industrial chemicals

Extended cuff length for added forearm protection

Certified for safety with multiple industry certifications

Available in various sizes to fit a range of users

Designed for superior comfort during prolonged wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy