Lebon Protection SHOCKPROTEC Grey Polyethylene, Size 10, Polyurethane Coating
- RS Stock No.:
- 698-011
- Mfr. Part No.:
- SHOCKPROTEC/F/10
- Manufacturer:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 10 pairs)*
€157.91
(exc. VAT)
€194.23
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €157.91 | €15.791 |
*price indicative
- RS Stock No.:
- 698-011
- Mfr. Part No.:
- SHOCKPROTEC/F/10
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 10 | |
| Material | Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | SHOCKPROTEC | |
| Coating | Polyurethane | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 10 | ||
Material Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series SHOCKPROTEC | ||
Coating Polyurethane | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Seamless knitted glove has 10 gauge, in 100% high density polyethylene filament, 100% stainless steel filament and 100% black texturized polyamide. Grey CLEAN PU coating on Palm and fingertips. New impact absorbent reinforcements on the back of the hand and the fingers for better flexibility and comfort.
Resistance to abrasion
Blade cut resistance
Tear resistance
Elastic wrist
Puncture resistance
Blade cut resistance according to ISO13997
EN388:2016 and EN407 standard
Related links
- Lebon Protection SHOCKPROTEC/F Grey High Performance Polyethylene Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC Grey Polyethylene Polyurethane Coating
- Lebon Protection SHOCKPROTEC Grey Polyethylene Polyurethane Coating
- Lebon Protection SHOCKPROTEC Grey Polyethylene Polyurethane Coating
- Lebon Protection SHOCKPROTEC/F Grey High Performance Polyethylene Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
