Lebon Protection SHOCKPROTEC/F Grey High Performance Polyethylene Cut Resistant Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

€17.03

(exc. VAT)

€20.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 48 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€17.03

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10 Pair(s)

€157.91

(exc. VAT)

€194.23

(inc. VAT)

RS Stock No.:
227-0421
Mfr. Part No.:
SHOCKPROTEC/F-9
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

9

Product Type

Cut Resistant Gloves

Lining Material

Polyethylene

Material

High Performance Polyethylene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Resistance Features

Cut Resistant

Number of Gloves

2

Coating

Polyurethane

Safety Standard

EN 388, EN 420

Series

SHOCKPROTEC/F

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection SHOCKPROTEC F are Cut Protection Gloves, created in order to protect operators hands from the risks of cuts and shocks using shock-absorbing reinforcements. Comes with seamlessly knitted & elastic wrist. Useful in sectors such as assembly, construction, metal, glass & rubber.

Dexterity

Reinforcement

Resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy