Lebon Protection SHOCKPROTEC/F Grey High Performance Polyethylene Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 227-0420
- Mfr. Part No.:
- SHOCKPROTEC/F-10
- Manufacturer:
- Lebon Protection
Subtotal (1 pair)*
€17.03
(exc. VAT)
€20.95
(inc. VAT)
- Final 74 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.03 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€157.91
(exc. VAT)
€194.23
(inc. VAT)
- RS Stock No.:
- 227-0420
- Mfr. Part No.:
- SHOCKPROTEC/F-10
- Manufacturer:
- Lebon Protection
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Material | High Performance Polyethylene | |
| Lining Material | Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | F | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN 420 | |
| Series | SHOCKPROTEC/F | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Material High Performance Polyethylene | ||
Lining Material Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test F | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN 420 | ||
Series SHOCKPROTEC/F | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Lebon Protection SHOCKPROTEC/F Grey High Performance Polyethylene Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC Grey Polyethylene Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC Grey Polyethylene Polyurethane Coating
- Lebon Protection SHOCKPROTEC Grey Polyethylene Polyurethane Coating
- Lebon Protection SHOCKPROTEC Grey Polyethylene Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection Grey HPPE Cut Resistant Gloves Polyurethane Coating

