Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 6, Microfoam Coating
- RS Stock No.:
- 711-093
- Mfr. Part No.:
- 55-5325-06
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€130.24
(exc. VAT)
€160.20
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.24 | €10.853 |
*price indicative
- RS Stock No.:
- 711-093
- Mfr. Part No.:
- 55-5325-06
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 6 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Microfoam Nitrile | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Series | 55-5325 | |
| Coating | Microfoam | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 6 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Microfoam Nitrile | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Series 55-5325 | ||
Coating Microfoam | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec comfort+ lightweight cut level E glove is expertly designed to optimise safety and performance across various industries. With a unique Rhino yarn structure, this glove offers enhanced flexibility and all-day comfort for assembly tasks. It combines a 15 gauge seamless liner that ensures a snug fit while being free from alloys and mineral yarns. Its microfoam nitrile Palm coating provides superior grip and dexterity, making it perfect for delicate tasks in automotive, glass manufacturing, and metal fabrication environments. Built for durability, this glove also features a reinforced thumb for high wear zones and is touch screen capable, allowing seamless interaction with devices without removal.
New non reinforced Rhino yarn structure for increased comfort and flexibility
15 gauge seamless liner free from alloy and mineral yarns ensures comfort
Microfoam nitrile Palm coating provides exceptional grip and dexterity
Reinforced thumb enhances durability in high wear areas
Touch screen capable for convenience in technology interactions
Designed for various applications including automotive and aerospace sectors
Colour coded cuffs for easy size identification
Maximum performance delivered through proprietary yarn manufacturing
Related links
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
