Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 11, Microfoam Coating
- RS Stock No.:
- 711-099
- Mfr. Part No.:
- 55-5325-11
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€130.24
(exc. VAT)
€160.20
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.24 | €10.853 |
*price indicative
- RS Stock No.:
- 711-099
- Mfr. Part No.:
- 55-5325-11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 11 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Microfoam Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Coating | Microfoam | |
| Number of Gloves | 12 | |
| Series | 55-5325 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 11 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Microfoam Nitrile | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Coating Microfoam | ||
Number of Gloves 12 | ||
Series 55-5325 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec comfort glove is expertly designed to provide high-performance protection and comfort in various industrial applications. Featuring a unique non-reinforced Rhino yarn structure, this glove offers enhanced flexibility and ultimate comfort for all-day wear. The 15 gauge seamless liner is constructed to be free from all alloy and mineral yarns, making it Ideal for those requiring a lightweight yet robust solution. With its microfoam nitrile Palm coating, this glove delivers superior grip and durability, essential for tasks in the automotive, glass manufacturing, and metal fabrication industries. Whether working with intricate components or heavy machinery, this glove stands out for its optimum performance and safety.
Non reinforced Rhino yarn structure increases comfort and flexibility
15 gauge seamless liner provides breathability and dexterity
Microfoam nitrile Palm coating enhances grip and durability
Reinforced thumb design increases durability in high wear areas
Touch screen capability allows for device usage without removal
Colour coded cuffs make size identification easy
Designed for diverse industries including automotive and aerospace
Related links
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
