Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 9, Microfoam Coating
- RS Stock No.:
- 711-096
- Mfr. Part No.:
- 55-5325-09
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€130.24
(exc. VAT)
€160.20
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.24 | €10.853 |
*price indicative
- RS Stock No.:
- 711-096
- Mfr. Part No.:
- 55-5325-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 9 | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Microfoam Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | 55-5325 | |
| Coating | Microfoam | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 9 | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Microfoam Nitrile | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series 55-5325 | ||
Coating Microfoam | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec comfort glove designed for high-performance hand protection across various industrial applications. Crafted with a unique rhinowarn structure, this glove delivers remarkable comfort and flexibility, making it perfect for all-day wear. With late cut levels for enhanced safety, it ensures a secure fit while the nitrile Palm coating provides superior grip and durability. Suitable for the automotive industry, metal fabrication, glass manufacturing, and aerospace, this lightweight glove maintains dexterity without compromising on strength. Not only is it tailored for mechanical protection, but it also integrates innovative technologies to guarantee that every task is executed seamlessly.
Made with a new non reinforced rhinowarn structure for improved comfort
15 gauge seamless liner free from alloy and mineral yarns for better breathability
Microfoam nitrile Palm coating maximises grip and dexterity
Reinforced thumb offers increased durability in high wear zones
Touchscreen capable for convenience in modern industrial settings
Colour coded cuff for quick size identification
Manufactured in the UK, ensuring stringent quality control
Ideal for a range of industries including automotive, manufacturing, and assembly
Related links
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
