Tilsatec 55-4311 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 12, Uncoated Coating
- RS Stock No.:
- 711-115
- Mfr. Part No.:
- 55-4311-05
- Manufacturer:
- Tilsatec
Subtotal (1 pack of 12 pairs)*
€97.19
(exc. VAT)
€119.54
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.19 | €8.099 |
*price indicative
- RS Stock No.:
- 711-115
- Mfr. Part No.:
- 55-4311-05
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 12 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Microfoam Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | 55-4311 | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 72 | |
| Coating | Uncoated | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 12 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Microfoam Nitrile | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series 55-4311 | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 72 | ||
Coating Uncoated | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is engineered for optimal protection in diverse working environments. This glove combines a 15 gauge seamless liner with a Durable PU Palm coating, delivering high levels of dexterity and grip without sacrificing comfort. Designed to excel in applications across various industries from automotive to glass manufacturing the glove ensures secure handling in both dry and delicate operations. The carefully structured materials provide a strong barrier against mechanical hazards, making it suitable for tasks that require precision and safety. With a colour-coded cuff for easy size identification, this glove is crafted to meet the performance needs of professionals who demand reliability and comfort throughout the day.
15 gauge seamless liner offers exceptional comfort and flexibility
PU Palm coating provides superior dry grip and durability
Good dry grip ensures secure handling of items
Touchscreen capable for enhanced usability without removing gloves
Colour coded cuff facilitates easy size recognition
Available in a range of sizes from 5 to 12, catering to various users
New non reinforced Rhino Yarn structure enhances assembly comfort and flexibility
Manufactured in the UK to guarantee superior quality and performance
Related links
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
