Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves, Size 9, Foam Coating
- RS Stock No.:
- 711-169
- Mfr. Part No.:
- 68-9320-09
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€177.46
(exc. VAT)
€218.28
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €177.46 | €29.577 |
*price indicative
- RS Stock No.:
- 711-169
- Mfr. Part No.:
- 68-9320-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 9 | |
| Material | Leather | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 6 | |
| Coating | Foam | |
| Series | COLLIDE X3 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 9 | ||
Material Leather | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 6 | ||
Coating Foam | ||
Series COLLIDE X3 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is expertly designed to provide top-tier protection without compromising comfort. With its distinctive sandy foam Palm coating, this glove ensures a firm grip alongside impressive dexterity. Engineered with 18-gauge fabric, it delivers not only strength but also breathability, promoting cooler hands during demanding tasks. The gloves unique construction features ANSI/ISEA 138 level 3 impact protection, including enhanced bumper thickness for added safety. This product is Ideal for various industries, including automotive and oil & gas, where safety meets practicality, making it a reliable choice for professionals seeking superior hand protection.
Designed with ANSI/ISEA 138 level 3 impact protection for optimal safety
Sandy foam Palm coating enhances grip and reduces slippage
Engineered with an 18 gauge liner for ultimate fit, feel and dexterity
Breathable Palm and liner help maintain comfortable hand temperatures
Incorporates a reinforced thumb crotch for increased durability
Features a unique, innovative bumper design for superior impact absorption
Compatible with touch screens for convenience in modern work environments
Meets rigorous EN 388:2016 standard requirements
Suitable for various applications including mining, automotive, and metal fabrication
Related links
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
