Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves, Size 11, Foam Coating
- RS Stock No.:
- 711-171
- Mfr. Part No.:
- 68-9320-11
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€177.46
(exc. VAT)
€218.28
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €177.46 | €29.577 |
*price indicative
- RS Stock No.:
- 711-171
- Mfr. Part No.:
- 68-9320-11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 11 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Leather | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 6 | |
| Series | COLLIDE X3 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI | |
| Coating | Foam | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 11 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Leather | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 6 | ||
Series COLLIDE X3 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI | ||
Coating Foam | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is engineered to provide exceptional protection without compromising comfort. Designed specifically for demanding environments, this glove features sandy foam Palm coating for enhanced grip and durability. Its 18-gauge construction ensures a snug fit while maximising dexterity, making it Ideal for intricate tasks. Available in various sizes and stylish grey/black with green accents, this glove is perfect for applications in oil and gas, automotive, and mining, offering reliable mechanical protection and innovative technology.
ANSI/ISEA 138 level 3 impact protection meets stringent safety standards
First application of KOROYD impact technology enhances energy absorption
Unique two step damage control system improves user safety
360 degree cut resistance rated EN 388:2016 level F for superior protection
Reinforced thumb crotch for added durability in high wear areas
Breathable Palm and liner helps maintain comfort by reducing perspiration
Touchscreen compatible design facilitates easy device access without removing gloves
6 pairs inner packaging optimises convenience for storage and distribution
Related links
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
