Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves, Size 8, Foam Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€177.46

(exc. VAT)

€218.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€177.46€29.577

*price indicative

RS Stock No.:
711-168
Mfr. Part No.:
68-9320-08
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Abrasion & Tear-Resistant Gloves

Size

8

Material

Leather

Lining Material

Tilsatec Rhino Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Coating

Foam

Safety Standard

ANSI

Series

COLLIDE X3

Resistance Features

Cut Resistant

Number of Gloves

72

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Glove is expertly designed for uncompromised safety and comfort during a range of industrial tasks. Engineered with innovative Koroyd impact technology, this glove safely directs energy away from the impact zone, ensuring maximum protection without sacrificing dexterity and feel. The glove features a breathable Palm and liner to keep hands cool, even during prolonged use. Suitable for diverse applications including automotive, mining, and scaffolding, the glove meets ANSI and EN safety standards for a reliable performance in demanding environments. Available in various sizes, these gloves ensure a snug fit for every user, enhancing both safety and usability in your workplace.

ANSI/ISEA 138 level 3 impact protection combined with level 2 bump thickness

First application of Koroyd impact technology in hand protection for enhanced safety

Unique two step damage control system for optimal performance

360 degree cut resistance as per EN 388:2016 level F, ensuring durability

Robust mechanical protection from Rhino Yarn for added reliability

Lightweight 18 gauge liner for ultimate fit and dexterity

Breathable Palm and liner minimize perspiration, improving comfort

Available in multiple sizes, accommodating a range of hand shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy