Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves, Size 9, Leather Coating
- RS Stock No.:
- 711-181
- Mfr. Part No.:
- 69-7330-09
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€212.98
(exc. VAT)
€261.97
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.98 | €35.497 |
*price indicative
- RS Stock No.:
- 711-181
- Mfr. Part No.:
- 69-7330-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 9 | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Leather | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 36 | |
| Safety Standard | ANSI | |
| Series | COLLIDE | |
| Coating | Leather | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 9 | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Leather | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 36 | ||
Safety Standard ANSI | ||
Series COLLIDE | ||
Coating Leather | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec impact glove combines innovative design with exceptional protection, making it Ideal for various high-risk environments. Engineered for those in need of reliable hand safety, this glove features ANSI/ISEA 138 level 3 impact protection alongside a unique two-step damage control system that effectively absorbs and redirects energy away from the impact zone. With a Durable construction using premium cow grain leather, this glove not only ensures robustness but also flexibility and comfort. Its thoughtful cuff design facilitates easy donning and doffing, while the sizing options cater to a wide range of hand dimensions, guaranteeing an optimal fit for every wearer.
ANSI/ISEA 138 level 3 impact protection offers TOP notch safety
Innovative two step damage control system redirects impact energy
Designed with robust, lightweight materials for Durable hand safety
Flexibility ensured by the unique wing thumb design for enhanced comfort
Available in multiple sizes to accommodate diverse hand shapes
Gusset slip on cuff for straightforward wearability and convenience
Grey/Green colour scheme allows for easy identification and style
Related links
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
