RS PRO White Nylon Glove, Size XL, Polyurethane Coating
- RS Stock No.:
- 712-632
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pair)*
€3.66
(exc. VAT)
€4.50
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.66 |
*price indicative
- RS Stock No.:
- 712-632
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | XL | |
| Product Type | Glove | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | White | |
| Resistance Features | ESD, ESD Protection, Static Dissipative | |
| Safety Standard | ANSI | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ESD SP15.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size XL | ||
Product Type Glove | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour White | ||
Resistance Features ESD, ESD Protection, Static Dissipative | ||
Safety Standard ANSI | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ESD SP15.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
RS PRO XL ESD Glove, Nylon
RS PRO ESD Gloves are designed to protect sensitive electronic components from electrostatic discharge. Made from high-quality nylon, these gloves are Ideal for use in environments where static control is crucial, ensuring the safety and integrity of electronic devices.
Features and Benefits
Nylon Material: Provides durability and flexibility for extended wear and comfort.
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components.
ANSI-ESD SP15.1 Approved: Meets industry standards for static control, ensuring reliable performance.
XL Size: Offers a comfortable fit for larger hands, enhancing usability.
ESD Protection: Prevents electrostatic discharge, safeguarding sensitive electronic components.
ANSI-ESD SP15.1 Approved: Meets industry standards for static control, ensuring reliable performance.
XL Size: Offers a comfortable fit for larger hands, enhancing usability.
Applications
Electronics manufacturing
Semiconductor handling
Cleanroom environments
Semiconductor handling
Cleanroom environments
Additional Information
Standards Compliance: Conforms to ANSI-ESD SP15.1 for effective static control.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Nylon Glove Polyurethane Coating
- RS PRO Nylon Glove, Size XL
- RS PRO Copper Size XL
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
