Impacto 400-00MPR Black, Blue, Grey Leather General Handling Gloves, Size M
- RS Stock No.:
- 718-649
- Mfr. Part No.:
- 40000110030
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€31.56
(exc. VAT)
€38.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €31.56 |
*price indicative
- RS Stock No.:
- 718-649
- Mfr. Part No.:
- 40000110030
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | M | |
| Product Type | General Handling Gloves | |
| Material | Leather | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 1 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 420 | |
| Mechanical Hazards EN 388 | 3122 | |
| Series | 400-00MPR | |
| Resistance Features | Shock Resistant | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size M | ||
Product Type General Handling Gloves | ||
Material Leather | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 1 | ||
Number of Gloves 2 | ||
Safety Standard EN 420 | ||
Mechanical Hazards EN 388 3122 | ||
Series 400-00MPR | ||
Resistance Features Shock Resistant | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto General work glove is engineered for optimal protection and comfort during a range of tasks. Designed with gel padding to cushion the Palm and index finger, this glove safeguards against impact and shock, making it Ideal for warehousing, material handling, and general work applications. Featuring a breathable grey spandex construction with a Terry cloth back, it ensures flexibility and comfort while allowing for enhanced grip with its Durable black cowhide leather Palm. The half-finger style offers dexterity for tactile feedback while maintaining protection, making it perfect for both professional and home use. With an adjustable hook and loop closure, the glove guarantees a secure fit for various hand sizes.
Grey spandex with Terry cloth back for breathability
GEL padding in the Palm and index finger for impact protection
Black cowhide leather Palm for durability
Half finger design enhances tactile feedback and mobility
Open back design ensures cool comfort during extended wear
Adjustable wrist with hook and loop closure for a secure fit
Available in a range of sizes to accommodate different hand circumferences
Easy to clean with hand wash in cold water; avoiding bleach and machine drying
Related links
- Impacto 400-00SPR Black Grey Leather Abrasion & Tear-Resistant Gloves, Size S
- Impacto 400-00 LPR Black Grey Leather Abrasion & Tear-Resistant Gloves, Size L
- Liscombe 421 Grey Leather General Handling Size 12
- Impacto 71500 Black Leather General Handling Gloves, Size L
- Impacto 40000 Black Grey Leather Glove, Size XL
- Impacto BLACKMAXX Black Nylon General Handling Gloves Chloroprene Coating
- NITRAS SAFETY 6225 Black Grey 100% Polyamide Knitting with Polyurethane Coated
- Unigloves UCHG300 Blue Latex General Handling Gloves Latex Coating
