Impacto 400-00 LPR Black, Blue, Grey Leather Abrasion & Tear-Resistant Gloves, Size L
- RS Stock No.:
- 718-651
- Mfr. Part No.:
- 40000110040
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€31.56
(exc. VAT)
€38.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €31.56 |
*price indicative
- RS Stock No.:
- 718-651
- Mfr. Part No.:
- 40000110040
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | L | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Leather | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | 400-00 LPR | |
| Safety Standard | EN 420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size L | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Leather | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series 400-00 LPR | ||
Safety Standard EN 420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto General work glove designed to offer exceptional protection during various work scenarios, providing comfort and functionality. With its gel padding in the Palm and index finger, this glove effectively safeguards the hands from impact and shock, making it Ideal for tasks that require both durability and dexterity. The grey spandex material coupled with a Terry cloth back offers remarkable stretch and breathability, ensuring that wearers can work for extended periods without discomfort. Equipped with an adjustable wrist closure for a secure fit, the half-finger design allows for optimal tactile feedback and mobility, making it a versatile choice for general work, material handling, sports, and home applications. Available in multiple sizes, this glove provides an excellent solution for anyone seeking reliable hand protection.
Grey spandex and Terry cloth back for breathability and stretch
GEL padding in the Palm and index finger to absorb impact and shock
Constructed with black cowhide leather for added durability
Adjustable wrist with hook and loop closure ensures a secure fit
Half finger style promotes tactile feedback and hand mobility
Offers abrasion and impact protection for various applications
Open back design enhances comfort during extended wear
Sold per pair or available in left and right hand options
Washing instructions: Hand wash with cold water and mild detergent
Related links
- Impacto 400-00SPR Black Grey Leather Abrasion & Tear-Resistant Gloves, Size S
- Impacto 502-10 LPR Black Polyurethane Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 503-20 LPR Black Leather Size L, Leather Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40860 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40850 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
