Impacto WGRIGG Yellow Synthetic Leather Gloves, Size XXL, Nitrile, PVC Coating
- RS Stock No.:
- 718-693
- Mfr. Part No.:
- WGRIGGXXL
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€70.80
(exc. VAT)
€87.08
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €70.80 |
*price indicative
- RS Stock No.:
- 718-693
- Mfr. Part No.:
- WGRIGGXXL
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | XXL | |
| Product Type | Gloves | |
| Material | Synthetic Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Series | WGRIGG | |
| Coating | Nitrile, PVC | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 420:2003 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size XXL | ||
Product Type Gloves | ||
Material Synthetic Leather | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE | ||
Resistance Features Oil Resistant, Water Resistant | ||
Series WGRIGG | ||
Coating Nitrile, PVC | ||
Number of Gloves 2 | ||
Standards/Approvals EN 420:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti Impact Glove is expertly designed for the robust demands of the oil and gas industry. This glove combines original functionality with Advanced protection, featuring heavy-duty TPR padding across the knuckles and a neoprene cuff for a secure fit. Its silicone-free construction ensures that workers are safeguarded from impacts while maintaining dexterity and comfort. Crafted to help prevent injuries such as hairline fractures and bruises, it serves as a reliable barrier against abrasions. With exceptional grip provided by silicone dots on the Palm and fingertips, this glove is essential for those engaged in extraction, drilling, or any challenging mechanical tasks.
Oil and water resistant design optimises performance in demanding conditions
Ultra suede fabric Palm enhances grip and durability
Breathable mesh back ensures airflow and comfort during extended wear
Under layer of PVC nitrile adds an extra barrier against oils
High visibility yellow laminated fabric improves safety in low light settings
Heavy duty TPR on fingers and back of the hand maximises impact protection
Designed with patches in the thumb web area for maximum durability
Sold per pair for convenient purchasing
Compliance with EN 388:2003 and EN 420:2003 standards ensures reliability against mechanical risks
Easy maintenance with hand wash recommendations to prolong glove lifespan
Related links
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
- Skytec Torq Chem X Black Size XXL PVC Coating
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Ansell AlphaTec 04-005 Blue Cotton Gloves Nitrile, PVC Coating
- GUIDE GLOVES Black Fibreglass Para Aramid Size 7 PVC Coating
