Impacto TIMBERGUARD Black Cowhide Leather Gloves, Size XXL, PVC Coating
- RS Stock No.:
- 718-690
- Mfr. Part No.:
- TIMBERGUARD60
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€63.96
(exc. VAT)
€78.67
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €63.96 |
*price indicative
- RS Stock No.:
- 718-690
- Mfr. Part No.:
- TIMBERGUARD60
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | XXL | |
| Material | Cowhide Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | CE | |
| Coating | PVC | |
| Series | TIMBERGUARD | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN ISO 21420:2020 PPE CAT III | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size XXL | ||
Material Cowhide Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard CE | ||
Coating PVC | ||
Series TIMBERGUARD | ||
Number of Gloves 2 | ||
Standards/Approvals EN ISO 21420:2020 PPE CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Protective chainsaw glove designed specifically for the forestry industry and home use. Engineered to provide unmatched safety, this glove can effectively halt a chainsaw travelling at 20 metres per second upon contact with the back of the left hand. It boasts a combination of 20 layers of cut-resistant materials that ensure exceptional protection against Sharp blades. The glove features a high-quality black cowhide leather construction that offers comfort without compromising on grip and dexterity, making it an essential tool for any operator looking for superior hand protection while working with chainsaws.
Lined with 20 layers of cut resistant materials for optimal safety
Unique full finger style maximises hand protection during use
Black cowhide leather provides excellent grip and dexterity
Textured PVC Palm enhances abrasion resistance on Palms and fingertips
Padded Palm ensures comfort and impact protection for prolonged operation
Reflective strip on the back increases visibility in low light conditions
Neoprene wrist with adjustable hook and loop closure for secure fit
Available in multiple sizes to accommodate hand circumferences from 8 inch to 12 inch
Related links
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Impacto IG999 Black Cowhide Leather Gloves, Size XXL
- Impacto IG999 Black Cowhide Leather Gloves, Size S
- Impacto IG999 Black Cowhide Leather Gloves, Size M
- Impacto IG999 Black Cowhide Leather Gloves, Size XL
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
