Lebon Protection CLEAN PU Grey, Orange 100% Polyamide, 100% Polyethylene, Elastane Cut Resistant Gloves, Size 9,
- RS Stock No.:
- 765-518
- Mfr. Part No.:
- SKINFIT/9
- Manufacturer:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 10 pairs)*
€78.07
(exc. VAT)
€96.03
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.07 | €7.807 |
*price indicative
- RS Stock No.:
- 765-518
- Mfr. Part No.:
- SKINFIT/9
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Polyurethane | |
| Material | 100% Polyamide, 100% Polyethylene, Elastane | |
| Colour | Grey, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 10 | |
| Series | CLEAN PU | |
| Coating | Polyurethane | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Polyurethane | ||
Material 100% Polyamide, 100% Polyethylene, Elastane | ||
Colour Grey, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 10 | ||
Series CLEAN PU | ||
Coating Polyurethane | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Glove is designed to offer enhanced protection and comfort for diverse applications. It ensures reliability, optimal performance, and EN 388:2016 certified levels in various environments.
Provides a robust barrier against moisture and contaminants
Designed for easy application, allowing for seamless integration into daily routines
Crafted for optimal skin ventilation, ensuring comfort during wear
Durable formulation that withstands extensive use without compromising effectiveness
Related links
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 11,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 8,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 6,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 12,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 7,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 10,
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
