Lebon Protection CLEAN PU Grey, Orange 100% Polyamide, 100% Polyethylene, Elastane Cut Resistant Gloves, Size 11,
- RS Stock No.:
- 765-520
- Mfr. Part No.:
- SKINFIT/11
- Manufacturer:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 10 pairs)*
€78.07
(exc. VAT)
€96.03
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.07 | €7.807 |
*price indicative
- RS Stock No.:
- 765-520
- Mfr. Part No.:
- SKINFIT/11
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Lining Material | Polyurethane | |
| Material | 100% Polyamide, 100% Polyethylene, Elastane | |
| Colour | Grey, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | CLEAN PU | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Lining Material Polyurethane | ||
Material 100% Polyamide, 100% Polyethylene, Elastane | ||
Colour Grey, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series CLEAN PU | ||
Number of Gloves 10 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Glove is designed to offer enhanced protection and comfort for diverse applications. It ensures reliability, optimal performance, and EN 388:2016 certified levels in various environments.
Superior levels of protection against various hazards
Innovative design enhances user comfort during extended wear
Lightweight materials ensure ease of movement without compromising safety
Durable construction provides long-lasting performance in demanding conditions
Related links
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 9,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 8,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 6,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 12,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 7,
- Lebon Protection CLEAN PU Grey 100% Polyethylene Size 10,
- Lebon Protection CLEAN PU Grey Polyethylene Gloves Polyurethane Coating
- Lebon Protection CLEAN PU Grey Polyamide Stainless Steel Filaments Work Gloves Polyurethane
