NITRAS SAFETY 3554 Black, Red Polyester Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

€42.76

(exc. VAT)

€52.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€42.76€3.563

*price indicative

RS Stock No.:
767-454
Mfr. Part No.:
3554-1060-8
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

8

Product Type

Gloves

Material

Polyester

Lining Material

Polyester

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

1

EN 388 Blade

1

Series

3554

Resistance Features

Heat Resistant, Water Repellent

Safety Standard

EN ISO 21420

Number of Gloves

2

Coating

Nitrile Foam

Standards/Approvals

PPE risk category II

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy