NITRAS SAFETY 3554 Black, Red Polyester Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 767-455
- Mfr. Part No.:
- 3554-1060-9
- Manufacturer:
- NITRAS SAFETY
Image representative of range
Subtotal (1 pack of 12 pairs)*
€42.76
(exc. VAT)
€52.59
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.76 | €3.563 |
*price indicative
- RS Stock No.:
- 767-455
- Mfr. Part No.:
- 3554-1060-9
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | 3554 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | Heat Resistant, Water Repellent | |
| Number of Gloves | 2 | |
| Standards/Approvals | PPE risk category II | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series 3554 | ||
Coating Nitrile Foam | ||
Safety Standard EN ISO 21420 | ||
Resistance Features Heat Resistant, Water Repellent | ||
Number of Gloves 2 | ||
Standards/Approvals PPE risk category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 3554 Black Size 8, Nitrile Foam Coating
- NITRAS SAFETY 3554 Black Size 10, Nitrile Foam Coating
- NITRAS SAFETY 3554 Red Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3554 Blue Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3555 Black Size 9, Nitrile Coating
- NITRAS SAFETY 3555 Red Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3531 Grey Size 9, Nitrile Foam Coating
- NITRAS SAFETY 3555 Blue Polyester Gloves Nitrile Foam Coating
