SINGER SAFETY PHD84NIB Black, Grey, Orange Polyethylene Safety Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 784-723
- Mfr. Part No.:
- PHD84NIB08
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€87.46
(exc. VAT)
€107.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.46 | €8.746 |
*price indicative
- RS Stock No.:
- 784-723
- Mfr. Part No.:
- PHD84NIB08
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Gloves | |
| Size | 8 | |
| Lining Material | Polyester | |
| Material | Polyethylene | |
| Colour | Black, Grey, Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 100 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Series | PHD84NIB | |
| Coating | Nitrile | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Gloves | ||
Size 8 | ||
Lining Material Polyester | ||
Material Polyethylene | ||
Colour Black, Grey, Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 100 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Series PHD84NIB | ||
Coating Nitrile | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Sleeves are designed for use in heavy industries, light industries, and maintenance, providing optimal cut resistance and comfort for various applications.
Excellent cut resistance with TDM level D certification
Constructed from 74% high-density polyethylene for durability
Related links
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD18NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD18NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
- SINGER SAFETY PHD18NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
