Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves, Size XXL, PVC Coating
- RS Stock No.:
- 798-675
- Mfr. Part No.:
- SKG00069DL
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€133.44
(exc. VAT)
€164.13
(inc. VAT)
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €133.44 | €22.24 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6 Pair(s)
€57.78
(exc. VAT)
€71.07
(inc. VAT)
- RS Stock No.:
- 798-675
- Mfr. Part No.:
- SKG00069DL
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Chemical Resistant Gloves | |
| Size | XXL | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Dark Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Chemical Protection | |
| Number of Gloves | 96 | |
| Mechanical Hazards EN 388 | 4121 | |
| Safety Standard | EN ISO 374-5:2016 | |
| Coating | PVC | |
| Series | CH102 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Chemical Resistant Gloves | ||
Size XXL | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Dark Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Chemical Protection | ||
Number of Gloves 96 | ||
Mechanical Hazards EN 388 4121 | ||
Safety Standard EN ISO 374-5:2016 | ||
Coating PVC | ||
Series CH102 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves PVC Coating
- Impacto TIMBERGUARD Black Cowhide Leather Gloves PVC Coating
- Skytec Torq Chem X Black Size XXL PVC Coating
- Skytec CH102 Blue Cotton Gloves XXL, Polyvinyl Chloride Coating

