Skytec CH102 Dark Blue Cotton Chemical Resistant Gloves, Size L, PVC Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€57.78

(exc. VAT)

€71.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€57.78€9.63

*price indicative

RS Stock No.:
859-053
Mfr. Part No.:
SKG00069DH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Chemical Resistant Gloves

Size

L

Lining Material

Cotton

Material

Cotton

Colour

Dark Blue

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

1

EN 388 Blade

1

Series

CH102

Coating

PVC

Resistance Features

Chemical Protection

Safety Standard

EN ISO 374-5:2016

Number of Gloves

96

Mechanical Hazards EN 388

4121

EN 374 Chemical

Yes

Standards/Approvals

EN 388:2016 + A1:2018

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
CN
The Skytec Chemical protection glove is a Durable and oil-resistant PVC glove with an extended cuff, designed to provide superior grip and protection when handling oils and chemicals.

Flexible design for comfort and reduced perspiration during extended wear

Seals hands against chemicals while maintaining flexibility

Impermeable construction supports secure grip in damp or greasy conditions

Offers tactile feel for precise handling

Designed for easy movement and continuous use without irritation

Extended cuff ensures full ARM protection

Thickness is 1.3mm for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy