Wonder Grip WG-050 Dark Blue Acrylic, Nylon, Polyester Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 907-404
- Mfr. Part No.:
- WG00500812
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
€166.64
(exc. VAT)
€204.97
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €166.64 | €13.887 |
*price indicative
- RS Stock No.:
- 907-404
- Mfr. Part No.:
- WG00500812
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | 8 | |
| Lining Material | Acrylic Lining | |
| Material | Acrylic, Nylon, Polyester | |
| Colour | Dark Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388, EN 407, EN 511 | |
| Number of Gloves | 12 | |
| Resistance Features | Cold Resistant, Cut Resistant, Heat Resistant, Water Repellent | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Series | WG-050 | |
| EN 374 Chemical | No | |
| Standards/Approvals | UKCA | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size 8 | ||
Lining Material Acrylic Lining | ||
Material Acrylic, Nylon, Polyester | ||
Colour Dark Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Safety Standard EN 388, EN 407, EN 511 | ||
Number of Gloves 12 | ||
Resistance Features Cold Resistant, Cut Resistant, Heat Resistant, Water Repellent | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Series WG-050 | ||
EN 374 Chemical No | ||
Standards/Approvals UKCA | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- CH
The Wonder Grip WG-050 Kynethic Thermo is a thermal glove built for wet, oily, and cold environments, offering liquid protection, insulation, breathability, and dexterity. Featuring the Wonder Grip Absolute coating, produced with a patented coagulant-free solidification process, it eliminates chemical coagulants, DMF, and methanol, reducing VOC emissions and supporting sustainable production.
Water repellent and cold resistant coating with a natural fit for continuous comfort
Soft acrylic loop pile liner providing comfort and protection against the cold
Micro-dot Palm design enhances wear resistance and grip
Related links
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Showa 282 Temres Blue Acrylic Size M, Polyurethane Coating
- Showa 282 Temres Blue Acrylic Size 2XL, Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
- Wonder Grip DEXCUT Green HPPE Nylon Spandex Work Glove Nitrile Coating
