RS PRO Blue Leather Welding Gloves, Size 9, Leather Coating
- RS Stock No.:
- 253-5121
- Mfr. Part No.:
- 834L
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Limited stock
- 66 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 253-5121
- Mfr. Part No.:
- 834L
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Welding Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Blue | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN388 Cut - Coup Test | No | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | No | |
| Number of Gloves | 2 | |
| Resistance Features | Welding | |
| Safety Standard | EN 388:2016, EN 407:2004 | |
| Coating | Leather | |
| Standards/Approvals | EN388:2016 3244B, EN407:2004 413132, EU | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Welding Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Blue | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN388 Cut - Coup Test No | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test No | ||
Number of Gloves 2 | ||
Resistance Features Welding | ||
Safety Standard EN 388:2016, EN 407:2004 | ||
Coating Leather | ||
Standards/Approvals EN388:2016 3244B, EN407:2004 413132, EU | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Welding Gloves with Reinforced Palm and Thumb Panel
Introducing the range of RS PRO Welding Gloves, a high-quality solution for a range of applications like tough handling tasks, metal components handling, general maintenance, and much more. They are designed to provide outstanding hand protection by ensuring the tough leather covers the most essential parts of the hand, like fingertips, palms and wrist veins. These durable, re-useable gloves are designed with a high level of abrasion resistance, while ensuring optimum comfort for the wearer, even over extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- North Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
- Coverguard EUROWELD 300 Gold Leather Welding Gloves Leather Coating
- Tegera TEGERA-126A White Size 9, Leather Coating
- Liscombe Blue Leather Welding Gloves, Size 9
- Rostaing PROSOUD/1 Orange Yellow Leather Size 9, Leather Coating
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Rostaing CRIOBC Blue Cotton Work Gloves Leather Coating
- Milwaukee Leather Gloves Leather Gloves Leather Coating
