Polyco Healthline Brown Nitrile Rubber Work Glove, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€12.48

*price indicative

RS Stock No.:
282-3152
Mfr. Part No.:
P44-DR300-08
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

8

Product Type

Work Glove

Material

Nitrile Rubber

Colour

Brown

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

Coating

Nitrile Foam

Number of Gloves

1

Standards/Approvals

No

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
PK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy